
TMU24C14U | |
|---|---|
DigiKey Part Number | 931-TMU24C14UTR-ND - Tape & Reel (TR) 931-TMU24C14UCT-ND - Cut Tape (CT) 931-TMU24C14UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU24C14U |
Description | LAN XFMR 1G BASE-T POE ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.480" W (17.60mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,57000 Kč | 74,57 Kč |
| 10 | 67,44800 Kč | 674,48 Kč |
| 25 | 64,75640 Kč | 1 618,91 Kč |
| 50 | 62,77740 Kč | 3 138,87 Kč |
| 100 | 60,84230 Kč | 6 084,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 57,12680 Kč | 22 850,72 Kč |
| 800 | 55,34193 Kč | 44 273,54 Kč |
| 1 200 | 54,32030 Kč | 65 184,36 Kč |
| 2 000 | 53,05610 Kč | 106 112,20 Kč |
| 2 800 | 52,23762 Kč | 146 265,34 Kč |
| 4 000 | 51,38225 Kč | 205 529,00 Kč |
| Unit Price without VAT: | 74,57000 Kč |
|---|---|
| Unit Price with VAT: | 90,22970 Kč |


