TMJG4887GENL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJG4887GENL

DigiKey Part Number
931-TMJG4887GENL-ND
Manufacturer
Manufacturer Product Number
TMJG4887GENL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
1G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.524" (13.30mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,10000 Kč116,10 Kč
1098,70400 Kč987,04 Kč
2592,52840 Kč2 313,21 Kč
5088,10500 Kč4 405,25 Kč
10083,89810 Kč8 389,81 Kč
25078,64584 Kč19 661,46 Kč
50074,89370 Kč37 446,85 Kč
1 00069,24466 Kč69 244,66 Kč
2 50066,86183 Kč167 154,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,10000 Kč
Unit Price with VAT:140,48100 Kč