
TMJG4944GENL | |
|---|---|
DigiKey Part Number | 931-TMJG4944GENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG4944GENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,19800 Kč | 1 261,98 Kč |
| 25 | 118,29440 Kč | 2 957,36 Kč |
| 50 | 112,64580 Kč | 5 632,29 Kč |
| 100 | 107,26620 Kč | 10 726,62 Kč |
| 250 | 100,55188 Kč | 25 137,97 Kč |
| 500 | 95,75550 Kč | 47 877,75 Kč |
| 1 000 | 91,18948 Kč | 91 189,48 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |



