
TMJD0713BDNL | |
|---|---|
DigiKey Part Number | 931-TMJD0713BDNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD0713BDNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.654" (16.61mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 10 | 146,68500 Kč | 1 466,85 Kč |
| 25 | 137,49480 Kč | 3 437,37 Kč |
| 50 | 130,92900 Kč | 6 546,45 Kč |
| 100 | 124,67800 Kč | 12 467,80 Kč |
| 250 | 116,87464 Kč | 29 218,66 Kč |
| 500 | 111,30010 Kč | 55 650,05 Kč |
| 1 000 | 105,99366 Kč | 105 993,66 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |










