
2059710021 | |
|---|---|
DigiKey Part Number | 900-2059710021TR-ND - Tape & Reel (TR) 900-2059710021CT-ND - Cut Tape (CT) 900-2059710021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710021 |
Description | M-ONE 2.0 ST ASSY 2CKT E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710021 Models |
Category | Insulation Height 0.390" (9.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 100 | 14,62510 Kč | 1 462,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,31442 Kč | 6 657,21 Kč |
| 1 000 | 12,67859 Kč | 12 678,59 Kč |
| 1 500 | 12,32093 Kč | 18 481,40 Kč |
| 2 500 | 11,88487 Kč | 29 712,17 Kč |
| 3 500 | 11,60613 Kč | 40 621,46 Kč |
| 5 000 | 11,31784 Kč | 56 589,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


