
TFX257.B | |
|---|---|
DigiKey Part Number | 931-TFX257.B-ND |
Manufacturer | |
Manufacturer Product Number | TFX257.B |
Description | TRANSPARENT FLEX WI-FI ANTENNA C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module RP-SMA Female Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.9dBi, 6.34dBi, 5.65dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,48000 Kč | 935,48 Kč |
| 10 | 758,27400 Kč | 7 582,74 Kč |
| 25 | 722,96760 Kč | 18 074,19 Kč |
| 100 | 669,88860 Kč | 66 988,86 Kč |
| 300 | 644,08513 Kč | 193 225,54 Kč |
| Unit Price without VAT: | 935,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,93080 Kč |




