RF ANTENNA 4G, 5G, LTE, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 4G, 5G, LTE, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Taoglas Super Small Cellular Antennas: FXUB06, FXUB16, PC60 & PC66 - Optimized for Next-Gen IoT

PC66.07.0150AQ

DigiKey Part Number
931-PC66.07.0150AQ-ND
Manufacturer
Manufacturer Product Number
PC66.07.0150AQ
Description
WIDEBAND CELLULAR 90X15MM PCB AN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, LTE, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Flat Patch
Number of Bands
8
VSWR
-
Return Loss
-
Gain
-0.64dBi, 0.27dBi, 0.65dBi, 0.92dBi, 2.89dBi, 4.97dBi, 5.26dBi, 3.97dBi
Power - Max
10 W
Features
Cable - 150mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.042" (1.06mm)
Applications
4G, 5G, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1173,44000 Kč173,44 Kč
10134,26100 Kč1 342,61 Kč
25124,47600 Kč3 111,90 Kč
100113,71470 Kč11 371,47 Kč
300107,71063 Kč32 313,19 Kč
500105,49060 Kč52 745,30 Kč
1 000102,94479 Kč102 944,79 Kč
Manufacturers Standard Package
Unit Price without VAT:173,44000 Kč
Unit Price with VAT:209,86240 Kč