


PA.26A | |
|---|---|
DigiKey Part Number | 931-1503-2-ND - Tape & Reel (TR) 931-1503-1-ND - Cut Tape (CT) 931-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.26A |
Description | RF ANT 829MHZ/2.2GHZ PCB TRACE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA.26A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 3.9dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 129,85200 Kč | 1 298,52 Kč |
| 25 | 120,34360 Kč | 3 008,59 Kč |
| 100 | 109,88250 Kč | 10 988,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 102,30971 Kč | 46 039,37 Kč |
| 900 | 99,76103 Kč | 89 784,93 Kč |
| 1 350 | 98,48467 Kč | 132 954,30 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |











