
PA.176.A | |
|---|---|
DigiKey Part Number | 931-PA.176.ATR-ND - Tape & Reel (TR) 931-PA.176.ACT-ND - Cut Tape (CT) 931-PA.176.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.176.A |
Description | ANT 5G/4G SUB 6 SMD 1700-6000MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, HSPA, HSPA+, LTE, WCDMA Chip SMA Female Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.4GHz, 3.925GHz, 5.5375GHz | |
Frequency Range | 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 3.2GHz ~ 4.65GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 7 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 3.3dBi, 3.8dBi, 4.5dBi, 3.7dBi, 3.6dBi, 2.8dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 5G, HSPA, HSPA+, LTE, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,93000 Kč | 118,93 Kč |
| 10 | 65,25500 Kč | 652,55 Kč |
| 25 | 60,00080 Kč | 1 500,02 Kč |
| 100 | 56,63500 Kč | 5 663,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,45878 Kč | 48 458,78 Kč |
| 2 000 | 47,33556 Kč | 94 671,12 Kč |
| 3 000 | 46,77317 Kč | 140 319,51 Kč |
| Unit Price without VAT: | 118,93000 Kč |
|---|---|
| Unit Price with VAT: | 143,90530 Kč |








