
MA1508.AK.001 | |
|---|---|
DigiKey Part Number | 931-MA1508.AK.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1508.AK.001 |
Description | SYNERGY 8-IN-1 GNSS SMA(M):4*5G/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, Beidou, Galileo, GLONASS, GPS, GNSS, Wi-Fi Dome RP-SMA Male, SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 2.45GHz, 3.55GHz, 5.5GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.88GHz, 1.92GHz ~ 1.99GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 15 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 0.25dBi, 1.44dBi, 2.93dBi, 3.76dBi, 3.75dBic, 4.44dBic, 4.54dBic, 4.55dBi, 2.93dBi, 3.97dBi, 5.06dBi, 3.12dBi, 5.99dBi, 7.03dBi, 6.28dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm, LNA, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.263" (57.47mm) | |
Applications | 4G/5G, Beidou, Galileo, GLONASS, GPS, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 629,74000 Kč | 11 629,74 Kč |
| 10 | 10 157,19500 Kč | 101 571,95 Kč |
| Unit Price without VAT: | 11 629,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 071,98540 Kč |




