
MA1505.AK.001 | |
|---|---|
DigiKey Part Number | 931-MA1505.AK.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1505.AK.001 |
Description | 5IN1 GNSS 5G WIFI ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi Module SMA Male (2), RP-SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | -0.08dBi, 1.04dBi, 2.03dBi, 3.76dBi, 31.7dBic, 32.4dBic, 32.4dBic, 4.55dBi, 1.4dBi, 4.96dBi, 5.82dBi, 2.55dBi, 5.89dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm, LNA, Filter | |
Termination | SMA Male (2), RP-SMA | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.263" (57.47mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 859,69000 Kč | 8 859,69 Kč |
| 10 | 7 689,40500 Kč | 76 894,05 Kč |
| 25 | 7 397,35200 Kč | 184 933,80 Kč |
| Unit Price without VAT: | 8 859,69000 Kč |
|---|---|
| Unit Price with VAT: | 10 720,22490 Kč |


