
MA1504.AK.001 | |
|---|---|
DigiKey Part Number | 931-MA1504.AK.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1504.AK.001 |
Description | 6 IN 1 BRAIDED ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Dome SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.47GHz, 1.79GHz, 1.92GHz, 2.05GHz, 2.49GHz, 4.15GHz, 5.54GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.43GHz ~ 1.52GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.93GHz | |
Antenna Type | Dome | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | -2.7dBi, -1.6dBi, 1.8dBi, 2.3dBi, 2.7dBi, 2.9dBi, 3.3dBi, 4.5dBi, 1.6dBi, 2.4dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.263" (57.47mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 228,77000 Kč | 7 228,77 Kč |
| 10 | 6 243,73400 Kč | 62 437,34 Kč |
| Unit Price without VAT: | 7 228,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 746,81170 Kč |


