
FXR.2020.A.DG | |
|---|---|
DigiKey Part Number | 931-FXR.2020.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.2020.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 20.00mm L x 20.00mm W x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 200 | 17,65930 Kč | 3 531,86 Kč |
| 400 | 16,93855 Kč | 6 775,42 Kč |
| 600 | 16,57757 Kč | 9 946,54 Kč |
| 1 000 | 16,17770 Kč | 16 177,70 Kč |
| 2 600 | 15,56743 Kč | 40 475,32 Kč |
| 5 000 | 15,23493 Kč | 76 174,65 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





