
FXC.35.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.35.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.35.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (35*0.3 MM) WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 35.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 87,48400 Kč | 874,84 Kč |
| 25 | 80,73080 Kč | 2 018,27 Kč |
| 100 | 73,31080 Kč | 7 331,08 Kč |
| 300 | 69,17170 Kč | 20 751,51 Kč |
| 500 | 67,64038 Kč | 33 820,19 Kč |
| 1 000 | 65,88524 Kč | 65 885,24 Kč |
| 2 500 | 64,03233 Kč | 160 080,83 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |






