SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK1FZG

DigiKey Part Number
931-FK1FZG-ND
Manufacturer
Manufacturer Product Number
FK1FZG
Description
FAKRA GEN 1 CODE Z WATER BLUE FE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,31000 Kč86,31 Kč
1069,38100 Kč693,81 Kč
2564,97720 Kč1 624,43 Kč
5064,27400 Kč3 213,70 Kč
10061,65120 Kč6 165,12 Kč
30052,38013 Kč15 714,04 Kč
50051,72490 Kč25 862,45 Kč
1 00047,54374 Kč47 543,74 Kč
2 50045,20083 Kč113 002,08 Kč
Manufacturers Standard Package
Unit Price without VAT:86,31000 Kč
Unit Price with VAT:104,43510 Kč