
DXP.01.A | |
|---|---|
DigiKey Part Number | 931-1495-2-ND - Tape & Reel (TR) 931-1495-1-ND - Cut Tape (CT) 931-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXP.01.A |
Description | RF DIPLEXER 1.222/1.575GHZ 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz | |
High Band Attenuation (min / max dB) | 25.00dB / 30.00dB | |
Return Loss (Low Band / High Band) | 12.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,17000 Kč | 300,17 Kč |
| 10 | 261,06200 Kč | 2 610,62 Kč |
| 25 | 247,50600 Kč | 6 187,65 Kč |
| 100 | 228,89770 Kč | 22 889,77 Kč |
| 250 | 217,76224 Kč | 54 440,56 Kč |
| 500 | 209,90470 Kč | 104 952,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,50647 Kč | 202 506,47 Kč |
| Unit Price without VAT: | 300,17000 Kč |
|---|---|
| Unit Price with VAT: | 363,20570 Kč |



