
HP24510.A | |
|---|---|
DigiKey Part Number | 931-HP24510.A-ND |
Manufacturer | |
Manufacturer Product Number | HP24510.A |
Description | DUAL FEED GNSS L1/L2 STACKED PAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.245GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.215GHz ~ 1.239GHz, 1.237GHz ~ 1.254GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.05dBi, 2.86dBi, 4.33dBi, 4.48dBi, 4.5dBi, 2.46dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 259,05200 Kč | 2 590,52 Kč |
| 96 | 223,54563 Kč | 21 460,38 Kč |
| 192 | 216,46750 Kč | 41 561,76 Kč |
| 288 | 212,92264 Kč | 61 321,72 Kč |
| 576 | 207,72307 Kč | 119 648,49 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |




