


DBP.1575.W.A.30 | |
|---|---|
DigiKey Part Number | 931-1585-2-ND - Tape & Reel (TR) 931-1585-1-ND - Cut Tape (CT) 931-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.1575.W.A.30 |
Description | RF FILTER BAND PASS 2SMD |
Customer Reference | |
Detailed Description | Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 3.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Bandwidth | 10MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.228" L x 0.201" W (5.80mm x 5.10mm) | |
Height (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 64,61100 Kč | 646,11 Kč |
| 25 | 59,58400 Kč | 1 489,60 Kč |
| 50 | 56,04360 Kč | 2 802,18 Kč |
| 100 | 52,71970 Kč | 5 271,97 Kč |
| 250 | 48,62464 Kč | 12 156,16 Kč |
| 500 | 45,73910 Kč | 22 869,55 Kč |
| 1 000 | 43,02301 Kč | 43 023,01 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |










