
CAB.9163 | |
|---|---|
DigiKey Part Number | 931-CAB.9163-ND |
Manufacturer | |
Manufacturer Product Number | CAB.9163 |
Description | COAX CBL SMA TO N-TYPE 9.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,55000 Kč | 335,55 Kč |
| 10 | 285,15300 Kč | 2 851,53 Kč |
| 25 | 267,29600 Kč | 6 682,40 Kč |
| 50 | 254,53780 Kč | 12 726,89 Kč |
| 100 | 242,39460 Kč | 24 239,46 Kč |
| 250 | 227,23112 Kč | 56 807,78 Kč |
| 500 | 216,39614 Kč | 108 198,07 Kč |
| 1 000 | 206,08361 Kč | 206 083,61 Kč |
| Unit Price without VAT: | 335,55000 Kč |
|---|---|
| Unit Price with VAT: | 406,01550 Kč |



