Cable Assembly Coaxial SMA to N-Type RG-316 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01058

DigiKey Part Number
931-CAB.01058-ND
Manufacturer
Manufacturer Product Number
CAB.01058
Description
COAX CBL SMA TO N-TYPE 2.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.953" (75.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10290,52800 Kč2 905,28 Kč
25272,33560 Kč6 808,39 Kč
50259,34200 Kč12 967,10 Kč
100246,96800 Kč24 696,80 Kč
250231,51724 Kč57 879,31 Kč
500220,47858 Kč110 239,29 Kč
1 000209,96971 Kč209 969,71 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč