


CAB.0130 | |
|---|---|
DigiKey Part Number | 931-1102-ND |
Manufacturer | |
Manufacturer Product Number | CAB.0130 |
Description | COAX CBL SMA TO MCX 2.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-174 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.953" (75.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,56000 Kč | 119,56 Kč |
| 10 | 110,87000 Kč | 1 108,70 Kč |
| 25 | 103,91120 Kč | 2 597,78 Kč |
| 50 | 98,94760 Kč | 4 947,38 Kč |
| 100 | 95,64070 Kč | 9 564,07 Kč |
| 250 | 94,41432 Kč | 23 603,58 Kč |
| Unit Price without VAT: | 119,56000 Kč |
|---|---|
| Unit Price with VAT: | 144,66760 Kč |





