
CAB.01065 | |
|---|---|
DigiKey Part Number | 931-CAB.01065-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01065 |
Description | I-PEX MHFI(U.FL) TO 100MM 0.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to Cable 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 25 | 25,76880 Kč | 644,22 Kč |
| 50 | 24,53820 Kč | 1 226,91 Kč |
| 100 | 23,36660 Kč | 2 336,66 Kč |
| 250 | 21,90260 Kč | 5 475,65 Kč |
| 500 | 20,85690 Kč | 10 428,45 Kč |
| 1 000 | 19,86138 Kč | 19 861,38 Kč |
| 3 000 | 18,38053 Kč | 55 141,59 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |






