
CAB.6264 | |
|---|---|
DigiKey Part Number | 931-CAB.6264-ND |
Manufacturer | |
Manufacturer Product Number | CAB.6264 |
Description | I-PEX MHFI(U.FL) TO I-PEX MHFI(U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 25 | 36,57840 Kč | 914,46 Kč |
| 50 | 34,82720 Kč | 1 741,36 Kč |
| 100 | 33,16420 Kč | 3 316,42 Kč |
| 250 | 31,08628 Kč | 7 771,57 Kč |
| 500 | 29,60256 Kč | 14 801,28 Kč |
| 1 000 | 28,18982 Kč | 28 189,82 Kč |
| 3 000 | 26,08848 Kč | 78 265,44 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |




