
CA-DKCA1-100LQ-I0I0 | |
|---|---|
DigiKey Part Number | 2057-CA-DKCA1-100LQ-I0I0-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-100LQ-I0I0 |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 42,23960 Kč | 1 055,99 Kč |
| 50 | 40,21960 Kč | 2 010,98 Kč |
| 100 | 38,29620 Kč | 3 829,62 Kč |
| 300 | 35,43903 Kč | 10 631,71 Kč |
| 500 | 34,18432 Kč | 17 092,16 Kč |
| 1 000 | 32,55299 Kč | 32 552,99 Kč |
| 2 500 | 30,51639 Kč | 76 290,98 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


