AGGBP.SLS.35A.07.0060A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGGBP.SLS.35A.07.0060A

AGGBP.SLS.35A.07.0060A

DigiKey Part Number
931-AGGBP.SLS.35A.07.0060A-ND
Manufacturer
Manufacturer Product Number
AGGBP.SLS.35A.07.0060A
Description
2 IN 1 PERMANENT MOUNT GPS (1M R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGGBP.SLS.35A.07.0060A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
2.79dBi, 2.23dBi, 1.32dBi
Features
Cable - 60mm, LNA, Filter
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.339" (8.60mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1462,01000 Kč462,01 Kč
10369,94100 Kč3 699,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:462,01000 Kč
Unit Price with VAT:559,03210 Kč