


AGGBP.SL.18A.07.0060A | |
|---|---|
DigiKey Part Number | 931-AGGBP.SL.18A.07.0060A-ND |
Manufacturer | |
Manufacturer Product Number | AGGBP.SL.18A.07.0060A |
Description | ACTIVE GPS L1/L2 LOW PROFILE STA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGGBP.SL.18A.07.0060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi, 1.38dBi, 1.15dBi | |
Features | Cable - 60mm, LNA, Filter | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.337" (8.57mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,44000 Kč | 438,44 Kč |
| 10 | 349,95300 Kč | 3 499,53 Kč |
| 30 | 324,09000 Kč | 9 722,70 Kč |
| 120 | 301,00983 Kč | 36 121,18 Kč |
| 270 | 291,13493 Kč | 78 606,43 Kč |
| 510 | 284,81851 Kč | 145 257,44 Kč |
| Unit Price without VAT: | 438,44000 Kč |
|---|---|
| Unit Price with VAT: | 530,51240 Kč |




