




3FD-424 | |
|---|---|
DigiKey Part Number | MT2115-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-424 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3FD-424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 165,94700 Kč | 1 659,47 Kč |
| 25 | 159,19840 Kč | 3 979,96 Kč |
| 50 | 154,24720 Kč | 7 712,36 Kč |
| 100 | 149,42600 Kč | 14 942,60 Kč |
| 250 | 143,25172 Kč | 35 812,93 Kč |
| 500 | 138,73084 Kč | 69 365,42 Kč |
| 1 000 | 134,33785 Kč | 134 337,85 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |








