



796949-3 | |
|---|---|
DigiKey Part Number | 796949-3-ND |
Manufacturer | |
Manufacturer Product Number | 796949-3 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796949-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 26,86080 Kč | 671,52 Kč |
| 50 | 24,31560 Kč | 1 215,78 Kč |
| 200 | 20,38065 Kč | 4 076,13 Kč |
| 400 | 18,93548 Kč | 7 574,19 Kč |
| 600 | 18,22732 Kč | 10 936,39 Kč |
| 1 000 | 17,46110 Kč | 17 461,10 Kč |
| 5 000 | 15,77492 Kč | 78 874,60 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |






