




DST-4-24 | |
|---|---|
DigiKey Part Number | 595-1213-ND |
Manufacturer | |
Manufacturer Product Number | DST-4-24 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-4-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 256,15500 Kč | 2 561,55 Kč |
| 25 | 245,67680 Kč | 6 141,92 Kč |
| 50 | 237,98720 Kč | 11 899,36 Kč |
| 100 | 230,50760 Kč | 23 050,76 Kč |
| 250 | 220,93508 Kč | 55 233,77 Kč |
| 500 | 213,93182 Kč | 106 965,91 Kč |
| 1 000 | 207,12847 Kč | 207 128,47 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |

