




3FD-212 | |
|---|---|
DigiKey Part Number | MT2101-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-212 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 180mA, Series 90mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 Kč | 104,62 Kč |
| 10 | 94,59900 Kč | 945,99 Kč |
| 25 | 90,79280 Kč | 2 269,82 Kč |
| 80 | 86,14188 Kč | 6 891,35 Kč |
| 160 | 83,46456 Kč | 13 354,33 Kč |
| 320 | 80,85897 Kč | 25 874,87 Kč |
| 560 | 78,80707 Kč | 44 131,96 Kč |
| 1 040 | 76,58921 Kč | 79 652,78 Kč |
| Unit Price without VAT: | 104,62000 Kč |
|---|---|
| Unit Price with VAT: | 126,59020 Kč |









