



DST-2-12 | |
|---|---|
DigiKey Part Number | 595-1194-ND |
Manufacturer | |
Manufacturer Product Number | DST-2-12 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 180mA, Series 90mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-2-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 24.60mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,25000 Kč | 237,25 Kč |
| 10 | 214,00700 Kč | 2 140,07 Kč |
| 25 | 205,25880 Kč | 5 131,47 Kč |
| 50 | 198,84740 Kč | 9 942,37 Kč |
| 100 | 192,60880 Kč | 19 260,88 Kč |
| 300 | 183,06930 Kč | 54 920,79 Kč |
| 500 | 178,77722 Kč | 89 388,61 Kč |
| 1 000 | 173,09980 Kč | 173 099,80 Kč |
| Unit Price without VAT: | 237,25000 Kč |
|---|---|
| Unit Price with VAT: | 287,07250 Kč |

