
TSL1N18D1G68LV0DTT | |
|---|---|
DigiKey Part Number | 587-TSL1N18D1G68LV0DTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL1N18D1G68LV0DTT |
Description | RF FILTER LOWPASS 1.6535GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6535GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.073GHz Bandwidth 0.2dB 0603 (1608 Metric), 3 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.6535GHz Center | |
Bandwidth | 2.073GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,06887 Kč | 35 344,35 Kč |
| Unit Price without VAT: | 7,06887 Kč |
|---|---|
| Unit Price with VAT: | 8,55333 Kč |





