
FSKCSQYR2G14Q3ZC-AZ | |
|---|---|
DigiKey Part Number | 587-FSKCSQYR2G14Q3ZC-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSKCSQYR2G14Q3ZC-AZ |
Description | SAW QUADPLEXER LTE BAND 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Quadplexer 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Quadplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,86681 Kč | 203 600,43 Kč |
| Unit Price without VAT: | 67,86681 Kč |
|---|---|
| Unit Price with VAT: | 82,11884 Kč |



