
FSDCSQ6N881MG1CN-AZ | |
|---|---|
DigiKey Part Number | 587-FSDCSQ6N881MG1CN-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSDCSQ6N881MG1CN-AZ |
Description | SAW/FBAR DEVICE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - / 62.00dB | |
High Band Attenuation (min / max dB) | - / 59.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61207 Kč | 28 836,21 Kč |
| Unit Price without VAT: | 9,61207 Kč |
|---|---|
| Unit Price with VAT: | 11,63060 Kč |



