
TSA5NA2K2G45NS001T | |
|---|---|
DigiKey Part Number | 587-TSA5NA2K2G45NS001TTR-ND - Tape & Reel (TR) 587-TSA5NA2K2G45NS001TCT-ND - Cut Tape (CT) 587-TSA5NA2K2G45NS001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA5NA2K2G45NS001T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 57,24040 Kč | 1 431,01 Kč |
| 100 | 51,66770 Kč | 5 166,77 Kč |
| 250 | 49,01100 Kč | 12 252,75 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,46215 Kč | 133 386,45 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |










