P-Channel 30 V 3A (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E030ATTCR

DigiKey Part Number
RQ6E030ATTCRTR-ND - Tape & Reel (TR)
RQ6E030ATTCRCT-ND - Cut Tape (CT)
RQ6E030ATTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E030ATTCR
Description
MOSFET P-CH 30V 3A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RQ6E030ATTCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
91mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 15 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,12900 Kč111,29 Kč
1007,18760 Kč718,76 Kč
5005,48846 Kč2 744,23 Kč
1 0004,94062 Kč4 940,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,24433 Kč12 732,99 Kč
6 0003,89359 Kč23 361,54 Kč
9 0003,71485 Kč33 433,65 Kč
15 0003,51402 Kč52 710,30 Kč
21 0003,39511 Kč71 297,31 Kč
30 0003,27954 Kč98 386,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč