Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHVK151M1EDE7002E | |
|---|---|
DigiKey Part Number | 587-RAHVK151M1EDE7002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHVK151M1EDE7002E |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RAHVK151M1EDE7002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW157M016HEJTA | NextGen Components | 20 000 | 3372-BW157M016HEJTATR-ND | 52,84777 Kč | Parametric Equivalent |
| HHXA160ARA151MF80G | Chemi-Con | 1 123 | 565-4153-1-ND | 38,43000 Kč | Parametric Equivalent |
| HHXC160ARA151MF80G | Chemi-Con | 0 | 565-HHXC160ARA151MF80GCT-ND | 28,98000 Kč | Parametric Equivalent |
| HHXC160GRA151MF80G | Chemi-Con | 900 | 565-HHXC160GRA151MF80GCT-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,12117 Kč | 11 121,17 Kč |
| Unit Price without VAT: | 11,12117 Kč |
|---|---|
| Unit Price with VAT: | 13,45662 Kč |




