
HHXC160GRA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC160GRA151MF80GTR-ND - Tape & Reel (TR) 565-HHXC160GRA151MF80GCT-ND - Cut Tape (CT) 565-HHXC160GRA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160GRA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 9,68640 Kč | 968,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,32433 Kč | 6 591,90 Kč |
| 1 800 | 6,82365 Kč | 12 282,57 Kč |
| 2 700 | 6,57090 Kč | 17 741,43 Kč |
| 4 500 | 6,28918 Kč | 28 301,31 Kč |
| 6 300 | 6,12358 Kč | 38 578,55 Kč |
| 9 000 | 5,96369 Kč | 53 673,21 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

