Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC160ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC160ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXC160ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXC160ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160ARA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC160ARA151MF80G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXA160ARA151MF80G | Chemi-Con | 1 123 | 565-4153-1-ND | 38,43000 Kč | Parametric Equivalent |
| HHXC160GRA151MF80G | Chemi-Con | 900 | 565-HHXC160GRA151MF80GCT-ND | 22,26000 Kč | Parametric Equivalent |
| BW157M016HEJTA | NextGen Components | 20 000 | 3372-BW157M016HEJTATR-ND | 52,84777 Kč | Parametric Equivalent |
| RAHVK151M1EDE7002E | Taiyo Yuden | 0 | 587-RAHVK151M1EDE7002ETR-ND | 11,12117 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 14,25760 Kč | 712,88 Kč |
| 100 | 12,89280 Kč | 1 289,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,90429 Kč | 8 913,86 Kč |
| 1 800 | 9,27108 Kč | 16 687,94 Kč |
| 2 700 | 8,95160 Kč | 24 169,32 Kč |
| 4 500 | 8,59542 Kč | 38 679,39 Kč |
| 6 300 | 8,38617 Kč | 52 832,87 Kč |
| 9 000 | 8,18397 Kč | 73 655,73 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





