NR4018T220M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 3 500
Unit Price: 2,78889 Kč

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 2,91896 Kč

MFR Recommended


Taiyo Yuden
In Stock: 1 385
Unit Price: 6,09000 Kč

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 1,92402 Kč
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 2,91896 Kč

MFR Recommended


Taiyo Yuden
In Stock: 9 566
Unit Price: 3,99000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 4 571
Unit Price: 6,72000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 9 714
Unit Price: 6,93000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 4,03083 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet
22 µH Semi-Shielded Drum Core, Wirewound Inductor 590 mA 432mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4018T220M

DigiKey Part Number
587-1667-2-ND - Tape & Reel (TR)
587-1667-1-ND - Cut Tape (CT)
587-1667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR4018T220M
Description
FIXED IND 22UH 590MA 432 MOHM
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 590 mA 432mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR4018T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Semi-Shielded
DC Resistance (DCR)
432mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes