Direct
Similar
Similar

SRN4018-220M | |
|---|---|
DigiKey Part Number | SRN4018-220MTR-ND - Tape & Reel (TR) SRN4018-220MCT-ND - Cut Tape (CT) SRN4018-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-220M |
Description | FIXED IND 22UH 900MA 348 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 900 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 1 000 | 4,35352 Kč | 4 353,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96617 Kč | 11 898,51 Kč |
| 6 000 | 3,74013 Kč | 22 440,78 Kč |
| 9 000 | 3,61404 Kč | 32 526,36 Kč |
| 15 000 | 3,46137 Kč | 51 920,55 Kč |
| 21 000 | 3,36443 Kč | 70 653,03 Kč |
| 30 000 | 3,26476 Kč | 97 942,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





