22 µH Shielded Drum Core, Wirewound Inductor 0.9 A 290mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018TA-220M

DigiKey Part Number
SRN4018TA-220MTR-ND - Tape & Reel (TR)
SRN4018TA-220MCT-ND - Cut Tape (CT)
SRN4018TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018TA-220M
Description
FIXED IND 22UH 0.9A 290 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 0.9 A 290mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,97100 Kč69,71 Kč
1005,72830 Kč572,83 Kč
1 0004,71111 Kč4 711,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,29206 Kč12 876,18 Kč
6 0004,04744 Kč24 284,64 Kč
9 0003,91102 Kč35 199,18 Kč
15 0003,74585 Kč56 187,75 Kč
21 0003,64098 Kč76 460,58 Kč
30 0003,53313 Kč105 993,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč