


BWVS00404018220M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00404018220M00TR-ND - Tape & Reel (TR) 553-BWVS00404018220M00CT-ND - Cut Tape (CT) 553-BWVS00404018220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018220M00 |
Description | FIXED IND 22UH 850MA 350 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 850 mA 350mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 4,75390 Kč | 475,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,98490 Kč | 3 187,92 Kč |
| 1 600 | 3,75720 Kč | 6 011,52 Kč |
| 2 400 | 3,63020 Kč | 8 712,48 Kč |
| 4 000 | 3,47638 Kč | 13 905,52 Kč |
| 5 600 | 3,37877 Kč | 18 921,11 Kč |
| 8 000 | 3,27831 Kč | 26 226,48 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

