
MSASU21GBB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU21GBB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GBB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASU21GBB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GBB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GBB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK212BBJ475KG-T | Taiyo Yuden | 1 214 | 587-5485-1-ND | 7,35000 Kč | Parametric Equivalent |
| C2012X5R1H475K125AB | TDK | 152 481 | 445-5980-1-ND | 10,29000 Kč | Parametric Equivalent |
| C2012X5R1H475K125DB | TDK | 19 950 | 445-C2012X5R1H475K125DBCT-ND | 9,87000 Kč | Parametric Equivalent |
| CC0805KKX5R9BB475 | YAGEO | 16 | 13-CC0805KKX5R9BB475CT-ND | 8,40000 Kč | Parametric Equivalent |
| CGA4J3X5R1H475K125AB | TDK | 885 017 | 445-7882-1-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 50 | 3,23360 Kč | 161,68 Kč |
| 100 | 2,87040 Kč | 287,04 Kč |
| 500 | 2,26232 Kč | 1 131,16 Kč |
| 1 000 | 2,07481 Kč | 2 074,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84327 Kč | 5 529,81 Kč |
| 6 000 | 1,73006 Kč | 10 380,36 Kč |
| 9 000 | 1,67335 Kč | 15 060,15 Kč |
| 15 000 | 1,61052 Kč | 24 157,80 Kč |
| 21 000 | 1,57378 Kč | 33 049,38 Kč |
| 30 000 | 1,53845 Kč | 46 153,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

