
C2012X5R1H475K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X5R1H475K125DBTR-ND - Tape & Reel (TR) 445-C2012X5R1H475K125DBCT-ND - Cut Tape (CT) 445-C2012X5R1H475K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H475K125DB |
Description | COMMERCIAL GRADE,0805,X5R,50V,4. |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42640 Kč | 221,32 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 500 | 3,18498 Kč | 1 592,49 Kč |
| 1 000 | 2,94392 Kč | 2 943,92 Kč |
| 2 500 | 2,68976 Kč | 6 724,40 Kč |
| 5 000 | 2,53660 Kč | 12 683,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,45876 Kč | 24 587,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

