MSART042SCG010AWRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00806 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 39 121
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 87 861
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06413 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17 178
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25 429
Unit Price: 0,15000 Kč
Datasheet
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART042SCG010AWRA01

DigiKey Part Number
587-MSART042SCG010AWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART042SCG010AWRA01
Description
CAP CER 1PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART042SCG010AWRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.05pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG010AWNA01Taiyo Yuden0587-MLAST042SCG010AWNA01TR-ND0,00806 KčParametric Equivalent
MSAST042SCG010AWNA01Taiyo Yuden39 121587-MSAST042SCG010AWNA01CT-ND0,08000 KčParametric Equivalent
TMK042CG010AD-WTaiyo Yuden87 861587-5665-1-ND0,08000 KčParametric Equivalent
TVS042CG010AC-WTaiyo Yuden0TVS042CG010AC-W-ND0,06413 KčParametric Equivalent
CQ0100ARNPO8BN1R0YAGEO17 17813-CQ0100ARNPO8BN1R0CT-ND0,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,58451 Kč63 380,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,58451 Kč
Unit Price with VAT:1,91726 Kč