
GJM0225C1E1R0WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E1R0WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E1R0WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E1R0WB01L |
Description | CAP CER 1PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E1R0WB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 50 | 1,54120 Kč | 77,06 Kč |
| 100 | 1,34810 Kč | 134,81 Kč |
| 500 | 1,02050 Kč | 510,25 Kč |
| 1 000 | 0,92013 Kč | 920,13 Kč |
| 2 500 | 0,81422 Kč | 2 035,55 Kč |
| 5 000 | 0,75051 Kč | 3 752,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,40698 Kč | 16 279,20 Kč |
| 80 000 | 0,38555 Kč | 30 844,00 Kč |
| 120 000 | 0,37481 Kč | 44 977,20 Kč |
| 200 000 | 0,36292 Kč | 72 584,00 Kč |
| 280 000 | 0,35596 Kč | 99 668,80 Kč |
| 400 000 | 0,34927 Kč | 139 708,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

