


TMK042CG010AD-W | |
|---|---|
DigiKey Part Number | 587-5665-2-ND - Tape & Reel (TR) 587-5665-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG010AD-W |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG010AD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0100ARNPO8BN1R0 | YAGEO | 17 178 | 13-CQ0100ARNPO8BN1R0CT-ND | 0,08000 Kč | Parametric Equivalent |
| GJM0225C1E1R0WB01L | Murata Electronics | 25 429 | 490-GJM0225C1E1R0WB01LCT-ND | 0,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,63420 Kč | 31,71 Kč |
| 100 | 0,54170 Kč | 54,17 Kč |
| 500 | 0,39224 Kč | 196,12 Kč |
| 1 000 | 0,34626 Kč | 346,26 Kč |
| 2 500 | 0,29784 Kč | 744,60 Kč |
| 5 000 | 0,26877 Kč | 1 343,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,20908 Kč | 8 363,20 Kč |
| 80 000 | 0,19580 Kč | 15 664,00 Kč |
| 120 000 | 0,18914 Kč | 22 696,80 Kč |
| 200 000 | 0,18177 Kč | 36 354,00 Kč |
| 280 000 | 0,17746 Kč | 49 688,80 Kč |
| 400 000 | 0,17332 Kč | 69 328,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

