MLAST105SB5104KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19932 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 311
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19932 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19932 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19932 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 757
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,23207 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2 707 305
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 47 060
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 107 965
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 401 051
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 95 650
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 554
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 172 347
Unit Price: 2,08000 Kč
Datasheet
MFG_MLAST105SB5104KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB5104KFNA01

DigiKey Part Number
587-MLAST105SB5104KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST105SB5104KFNA01
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB5104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17327 Kč1 732,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,17327 Kč
Unit Price with VAT:0,20966 Kč