


CC0402KRX5R8BB104 | |
|---|---|
DigiKey Part Number | 311-1697-2-ND - Tape & Reel (TR) 311-1697-1-ND - Cut Tape (CT) 311-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB104 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,40950 Kč | 40,95 Kč |
| 500 | 0,29230 Kč | 146,15 Kč |
| 1 000 | 0,25639 Kč | 256,39 Kč |
| 2 500 | 0,21863 Kč | 546,57 Kč |
| 5 000 | 0,19591 Kč | 979,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16882 Kč | 1 688,20 Kč |
| 20 000 | 0,15425 Kč | 3 085,00 Kč |
| 30 000 | 0,14696 Kč | 4 408,80 Kč |
| 50 000 | 0,13889 Kč | 6 944,50 Kč |
| 70 000 | 0,13416 Kč | 9 391,20 Kč |
| 100 000 | 0,12962 Kč | 12 962,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


